MFR Recommended
MFR Recommended

DM53740-16 | |
|---|---|
DigiKey Part Number | 1003-DM53740-16-ND |
Manufacturer | |
Manufacturer Product Number | DM53740-16 |
Description | D SUB |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-180 Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coaxial | |
Contact Type | Male Pin | |
Wire Gauge | RG-180 | |
Contact Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Size | 8 |



