
DA115398-1 | |
|---|---|
DigiKey Part Number | 1003-DA115398-1-ND |
Manufacturer | |
Manufacturer Product Number | DA115398-1 |
Description | DSUB POLARIZE PLATE DA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Plate For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Polarizing Plate | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.88000 | £3.88 |
| 10 | £3.29900 | £32.99 |
| 25 | £3.09200 | £77.30 |
| 50 | £2.94440 | £147.22 |
| 100 | £2.80390 | £280.39 |
| 300 | £2.59473 | £778.42 |
| 500 | £2.50292 | £1,251.46 |
| 1,000 | £2.38355 | £2,383.55 |
| 2,500 | £2.23450 | £5,586.25 |
| Unit Price without VAT: | £3.88000 |
|---|---|
| Unit Price with VAT: | £4.65600 |

