
DA-15P-1A7N-K87 | |
|---|---|
DigiKey Part Number | 1003-3031-ND |
Manufacturer | |
Manufacturer Product Number | DA-15P-1A7N-K87 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Grounding Indents, Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.07000 | £13.07 |
| 10 | £11.10700 | £111.07 |
| 25 | £10.41120 | £260.28 |
| 70 | £9.68186 | £677.73 |
| 140 | £9.22007 | £1,290.81 |
| 280 | £8.78036 | £2,458.50 |
| 560 | £8.36177 | £4,682.59 |
| Unit Price without VAT: | £13.07000 |
|---|---|
| Unit Price with VAT: | £15.68400 |

