
DA-15P-1A2N-K87 | |
|---|---|
DigiKey Part Number | 1003-3026-ND |
Manufacturer | |
Manufacturer Product Number | DA-15P-1A2N-K87 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.99000 | £7.99 |
| 10 | £6.78500 | £67.85 |
| 25 | £6.36000 | £159.00 |
| 60 | £5.97917 | £358.75 |
| 120 | £5.69367 | £683.24 |
| 300 | £5.33743 | £1,601.23 |
| 540 | £5.12081 | £2,765.24 |
| 1,020 | £4.89636 | £4,994.29 |
| Unit Price without VAT: | £7.99000 |
|---|---|
| Unit Price with VAT: | £9.58800 |

