
D530185 | |
|---|---|
DigiKey Part Number | 1003-D530185-ND |
Manufacturer | |
Manufacturer Product Number | D530185 |
Description | D SUB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Slide Lock Bolt For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Lock Bolt | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.314" (7.98mm) | |
Thread Size | 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.58000 | £8.58 |
| 10 | £7.28800 | £72.88 |
| 25 | £6.83200 | £170.80 |
| 50 | £6.50560 | £325.28 |
| 100 | £6.19520 | £619.52 |
| 250 | £5.80756 | £1,451.89 |
| 500 | £5.53064 | £2,765.32 |
| 1,000 | £5.26700 | £5,267.00 |
| Unit Price without VAT: | £8.58000 |
|---|---|
| Unit Price with VAT: | £10.29600 |

