
CIR030G2-24-5P-F80 | |
|---|---|
DigiKey Part Number | 1003-CIR030G2-24-5P-F80-ND |
Manufacturer | |
Manufacturer Product Number | CIR030G2-24-5P-F80 |
Description | VEAM CIR, VBN, OTHER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Backshell, Heat Shrink Adapter |
Number of Positions 16 | Shielding |
Shell Size - Insert 24-5 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Cable Opening 0.980" (24.90mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Medical, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £135.63000 | £135.63 |
| 10 | £115.29900 | £1,152.99 |
| 25 | £108.08920 | £2,702.23 |
| 50 | £102.93780 | £5,146.89 |
| Unit Price without VAT: | £135.63000 |
|---|---|
| Unit Price with VAT: | £162.75600 |

