
CIR01F-18-4S-F80-T39 | |
|---|---|
DigiKey Part Number | CIR01F-18-4S-F80-T39-ND |
Manufacturer | |
Manufacturer Product Number | CIR01F-18-4S-F80-T39 |
Description | CONN RCPT FMALE 4P SILVER CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 18-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Epoxyurhetanic Varnish | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | Environment Proof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 900VAC, 1250VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Black Epoxyurhetanic Varnish | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £102.08000 | £1,020.80 |
| Unit Price without VAT: | £102.08000 |
|---|---|
| Unit Price with VAT: | £122.49600 |

