
CA3102E20-14S-B-F80 | |
|---|---|
DigiKey Part Number | 1003-CA3102E20-14S-B-F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-14S-B-F80 |
Description | CONN RCPT PNL MNT W/SKT 5POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Shielding |
Shell Size - Insert 20-14 | Current Rating (Amps) 41A, 74A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Polychloroprene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.17000 | £37.17 |
| 10 | £31.59300 | £315.93 |
| 25 | £31.24600 | £781.15 |
| Unit Price without VAT: | £37.17000 |
|---|---|
| Unit Price with VAT: | £44.60400 |

