Parametric Equivalent

CA20COM-E20-29S-B-01-F0 | |
|---|---|
DigiKey Part Number | CA20COM-E20-29S-B-01-F0-ND |
Manufacturer | |
Manufacturer Product Number | CA20COM-E20-29S-B-01-F0 |
Description | CONN RCPT HSG FMALE 17POS PNL MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 17 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-29 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy and Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polychloroprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £18.48110 | £1,848.11 |
| Unit Price without VAT: | £18.48110 |
|---|---|
| Unit Price with VAT: | £22.17732 |

