CA06COM-E14S-2S-B-44-F0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: £28.66900
Datasheet
Image for CA06COM-E14S-2S-B-44-F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA06COM-E14S-2S-B-44-F0

DigiKey Part Number
CA06COM-E14S-2S-B-44-F0-ND
Manufacturer
Manufacturer Product Number
CA06COM-E14S-2S-B-44-F0
Description
CONN PLUG HSNG FMALE 4POS INLINE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
4
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
14S-2
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16S
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy and Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polychloroprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£29.49640£2,949.64
Unit Price without VAT:£29.49640
Unit Price with VAT:£35.39568