
27906T128 | |
|---|---|
DigiKey Part Number | 27906T128-ND |
Manufacturer | |
Manufacturer Product Number | 27906T128 |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 4 AWG Size 4 Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 4 | |
Wire Gauge or Range - AWG | 4 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Solder Cup | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £10.81140 | £1,081.14 |
| Unit Price without VAT: | £10.81140 |
|---|---|
| Unit Price with VAT: | £12.97368 |

