


192991-0040 | |
|---|---|
DigiKey Part Number | 192991-0040-ND |
Manufacturer | |
Manufacturer Product Number | 192991-0040 |
Description | CONN SOCKET 20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20 AWG Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Wire Gauge 20 AWG |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.32600 | £13.26 |
| 25 | £1.24240 | £31.06 |
| 50 | £1.18300 | £59.15 |
| 100 | £1.12650 | £112.65 |
| 300 | £1.04240 | £312.72 |
| 500 | £1.00548 | £502.74 |
| 1,000 | £0.95749 | £957.49 |
| 2,500 | £0.89758 | £2,243.95 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |














