New Product
Image for 031-8704-203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-8704-203

DigiKey Part Number
1003-031-8704-203-ND
Manufacturer
Manufacturer Product Number
031-8704-203
Description
031-8704-203
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Socket Contact 12-24 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Socket
Contact Size
20
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.25 ~ 4mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
Insulation Support
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.42000£1.42
10£1.20700£12.07
100£1.02560£102.56
1,000£0.87175£871.75
Manufacturers Standard Package
Unit Price without VAT:£1.42000
Unit Price with VAT:£1.70400