
030-9542-002 | |
|---|---|
DigiKey Part Number | 1003-030-9542-002-ND |
Manufacturer | |
Manufacturer Product Number | 030-9542-002 |
Description | D SUB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £1.10200 | £11.02 |
| 25 | £1.03280 | £25.82 |
| 50 | £0.98340 | £49.17 |
| 100 | £0.93640 | £93.64 |
| 250 | £0.87768 | £219.42 |
| 500 | £0.83578 | £417.89 |
| 1,000 | £0.79589 | £795.89 |
| 2,500 | £0.74608 | £1,865.20 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

