
030-8587-030 | |
|---|---|
DigiKey Part Number | 2266-030-8587-030-ND |
Manufacturer | |
Manufacturer Product Number | 030-8587-030 |
Description | CONTACT PIN 22-26AWG CRIMP SLVR |
Customer Reference | |
Detailed Description | Pin Contact 22-26 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.38mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |

