SLA40476B-100L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: £0.60783
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: £0.60783
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: £0.60783
Datasheet
100 nH Shielded Inductor 77 A 0.125mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA40476B-100L

DigiKey Part Number
3013-SLA40476B-100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLA40476B-100L
Description
FIXED IND 100NH 77A 0.125 MOHM
Customer Reference
Detailed Description
100 nH Shielded Inductor 77 A 0.125mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
125A
Shielding
Shielded
DC Resistance (DCR)
0.125mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
500 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.236" W (10.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.