
PFC282829D-701MHF | |
|---|---|
DigiKey Part Number | 3013-PFC282829D-701MHF-ND |
Manufacturer | |
Manufacturer Product Number | PFC282829D-701MHF |
Description | 700uH 11.2A 86mOhm Flat Wire |
Customer Reference | |
Detailed Description | 700 µH Unshielded Wirewound Inductor 6 A 86mOhm Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 86mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 4 Leads | |
Supplier Device Package | Radial | |
Size / Dimension | 1.083" L x 1.122" W (27.50mm x 28.50mm) | |
Height - Seated (Max) | 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.37000 | £27.37 |
| 10 | £20.94100 | £209.41 |
| 50 | £17.94960 | £897.48 |
| Unit Price without VAT: | £27.37000 |
|---|---|
| Unit Price with VAT: | £32.84400 |

