
PFC222222D-821MHF | |
|---|---|
DigiKey Part Number | 3013-PFC222222D-821MHF-ND |
Manufacturer | |
Manufacturer Product Number | PFC222222D-821MHF |
Description | FIXED IND 820UH 3.1A 288 MOHM TH |
Customer Reference | |
Detailed Description | 820 µH Unshielded Wirewound Inductor 3.1 A 288mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 288mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | Vertical, 4 PC Pin | |
Size / Dimension | 0.866" L x 0.846" W (22.00mm x 21.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £7.62750 | £30.51 |
| 16 | £6.28250 | £100.52 |
| 48 | £5.08563 | £244.11 |
| Unit Price without VAT: | £7.62750 |
|---|---|
| Unit Price with VAT: | £9.15300 |

