
PFC157181B-251K | |
|---|---|
DigiKey Part Number | 3013-PFC157181B-251K-ND |
Manufacturer | |
Manufacturer Product Number | PFC157181B-251K |
Description | FIXED IND 250UH 9.4A 46.5 MOHM |
Customer Reference | |
Detailed Description | 250 µH Unshielded Toroidal Inductor 9.4 A 46.5mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 46.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 1.555" L x 0.728" W (39.50mm x 18.50mm) | |
Height - Seated (Max) | 1.693" (43.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.12000 | £12.12 |
| 12 | £10.62000 | £127.44 |
| 48 | £9.72271 | £466.69 |
| Unit Price without VAT: | £12.12000 |
|---|---|
| Unit Price with VAT: | £14.54400 |

