1.8 mH Unshielded Toroidal Inductor 4.5 A 205mOhm Radial, Horizontal, 4 Leads (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L301308-182K

DigiKey Part Number
3013-L301308-182K-ND
Manufacturer
Manufacturer Product Number
L301308-182K
Description
FIXED IND 1.8MH 4.5A 205 MOHM TH
Customer Reference
Detailed Description
1.8 mH Unshielded Toroidal Inductor 4.5 A 205mOhm Radial, Horizontal, 4 Leads (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
6.1A
Shielding
Unshielded
DC Resistance (DCR)
205mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 4 Leads (Open)
Supplier Device Package
SMD
Size / Dimension
2.106" L x 2.106" W (53.50mm x 53.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ITG Electronics Inc.
A separate £134.62 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£23.93000£23.93
6£20.94167£125.65
30£17.20167£516.05
Unit Price without VAT:£23.93000
Unit Price with VAT:£28.71600