
DMP282820A-330MHF | |
|---|---|
DigiKey Part Number | 3013-DMP282820A-330MHF-ND |
Manufacturer | |
Manufacturer Product Number | DMP282820A-330MHF |
Description | FIXED IND 33UH 26A 4.5 MOHM TH |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 26 A 4.5mOhm Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 4 Leads | |
Supplier Device Package | Radial | |
Size / Dimension | 1.083" L x 0.787" W (27.50mm x 20.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £17.95000 | £35.90 |
| 10 | £14.65900 | £146.59 |
| 20 | £11.21850 | £224.37 |
| 100 | £9.57310 | £957.31 |
| Unit Price without VAT: | £17.95000 |
|---|---|
| Unit Price with VAT: | £21.54000 |

