
DHP106095S-120MHF | |
|---|---|
DigiKey Part Number | 3013-DHP106095S-120MHF-ND |
Manufacturer | |
Manufacturer Product Number | DHP106095S-120MHF |
Description | FIXED IND 12UH 26.8A 2.9 MOHM TH |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 26.8 A 2.9mOhm Radial, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 300 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical | |
Supplier Device Package | - | |
Size / Dimension | 1.063" L x 0.724" W (27.00mm x 18.40mm) | |
Height - Seated (Max) | 0.949" (24.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.13000 | £6.13 |
| 10 | £4.93600 | £49.36 |
| 30 | £4.33767 | £130.13 |
| 240 | £2.54288 | £610.29 |
| Unit Price without VAT: | £6.13000 |
|---|---|
| Unit Price with VAT: | £7.35600 |

