
DCM251515H-104HF | |
|---|---|
DigiKey Part Number | 3013-DCM251515H-104HF-ND |
Manufacturer | |
Manufacturer Product Number | DCM251515H-104HF |
Description | CMC 100MH 450MA 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 100 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 450mA DCR 2.67Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 mH @ 10 kHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 2.67Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.965" L x 0.610" W (24.50mm x 15.50mm) | |
Height (Max) | 0.551" (14.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.99000 | £2.99 |
| 5 | £2.61800 | £13.09 |
| 45 | £1.86978 | £84.14 |
| Unit Price without VAT: | £2.99000 |
|---|---|
| Unit Price with VAT: | £3.58800 |

