
DCM191320V-902NHF | |
|---|---|
DigiKey Part Number | 3013-DCM191320V-902NHF-ND |
Manufacturer | |
Manufacturer Product Number | DCM191320V-902NHF |
Description | 9,000uH, 500mOhm, 1Amp DIP CMC |
Customer Reference | |
Detailed Description | 9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.728" L x 0.512" W (18.50mm x 13.00mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.59000 | £3.59 |
| 5 | £3.21600 | £16.08 |
| 45 | £1.92956 | £86.83 |
| Unit Price without VAT: | £3.59000 |
|---|---|
| Unit Price with VAT: | £4.30800 |

