
DCM181713H-332NHF | |
|---|---|
DigiKey Part Number | 3013-DCM181713H-332NHF-ND |
Manufacturer | |
Manufacturer Product Number | DCM181713H-332NHF |
Description | CMC 3.3MH 1.5A 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 140mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 140mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.689" W (18.00mm x 17.50mm) | |
Height (Max) | 0.512" (13.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.49000 | £4.49 |
| 5 | £4.11400 | £20.57 |
| 48 | £3.11875 | £149.70 |
| Unit Price without VAT: | £4.49000 |
|---|---|
| Unit Price with VAT: | £5.38800 |

