
C201540A-521NHF | |
|---|---|
DigiKey Part Number | 3013-C201540A-521NHF-ND |
Manufacturer | |
Manufacturer Product Number | C201540A-521NHF |
Description | CMC 0.52mH 30% 7.5mOhm 8.0A Max. |
Customer Reference | |
Detailed Description | 520 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 8A DCR 7.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 520 µH @ 10 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 7.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.630" W (23.50mm x 16.00mm) | |
Height (Max) | 0.945" (24.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.11000 | £4.11 |
| 5 | £3.89000 | £19.45 |
| 10 | £3.74000 | £37.40 |
| 50 | £2.99160 | £149.58 |
| Unit Price without VAT: | £4.11000 |
|---|---|
| Unit Price with VAT: | £4.93200 |

