330 nH Shielded Inductor 78 A 0.145mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3740A-330L

DigiKey Part Number
3013-AH3740A-330LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AH3740A-330L
Description
FIXED IND 330NH 78A 0.145 MOHM
Customer Reference
Detailed Description
330 nH Shielded Inductor 78 A 0.145mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
0.145mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
500 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.378" L x 0.252" W (9.60mm x 6.40mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate £134.62 flat rate shipping fee will apply
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.99160£1,495.80
2,000£0.53101£1,062.02
Unit Price without VAT:£2.99160
Unit Price with VAT:£3.58992