
AH3740A-220K | |
|---|---|
DigiKey Part Number | 3013-AH3740A-220KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH3740A-220K |
Description | FIXED IND 220NH 78A 0.145 MOHM |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 78 A 0.145mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.145mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.99160 | £299.16 |
| 500 | £0.97228 | £486.14 |
| Unit Price without VAT: | £2.99160 |
|---|---|
| Unit Price with VAT: | £3.58992 |

