Parametric Equivalent



IS66WVH8M8ALL-166B1LI-TR | |
|---|---|
DigiKey Part Number | IS66WVH8M8ALL-166B1LI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS66WVH8M8ALL-166B1LI-TR |
Description | IC PSRAM 64MBIT PAR 24TFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit Parallel 166 MHz 36 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS66WVH8M8ALL-166B1LI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 36ns | |
Access Time | 36 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £3.55597 | £8,889.92 |
| Unit Price without VAT: | £3.55597 |
|---|---|
| Unit Price with VAT: | £4.26716 |


