Parametric Equivalent

IS66WVH64M8EALL-200BLI | |
|---|---|
DigiKey Part Number | 706-IS66WVH64M8EALL-200BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVH64M8EALL-200BLI |
Description | 512MB, HYPERRAM, 64MBX8, 1.8V, 2 |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 512Mbit HyperBus 200 MHz 35 ns 24-TFBGA (6x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | £5.69296 | £2,732.62 |
| Unit Price without VAT: | £5.69296 |
|---|---|
| Unit Price with VAT: | £6.83155 |


