Parametric Equivalent

IS66WVH32M8DBLL-166B1LI | |
|---|---|
DigiKey Part Number | 706-IS66WVH32M8DBLL-166B1LI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVH32M8DBLL-166B1LI |
Description | 256MB, HYPERRAM, 32MBX8, 3.0V, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 166 MHz 36 ns 24-TFBGA (6x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 36ns | |
Access Time | 36 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | £4.08071 | £1,958.74 |
| Unit Price without VAT: | £4.08071 |
|---|---|
| Unit Price with VAT: | £4.89685 |


