IS66WV51216DBLL-70BLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £3.12256
Datasheet
PSRAM (Pseudo SRAM) Memory IC 8Mbit Parallel 70 ns 48-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS66WV51216DBLL-70BLI-TR

DigiKey Part Number
IS66WV51216DBLL-70BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS66WV51216DBLL-70BLI-TR
Description
IC PSRAM 8MBIT PARALLEL 48TFBGA
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 8Mbit Parallel 70 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types