
IS66WV51216DBLL-55BLI | |
|---|---|
DigiKey Part Number | IS66WV51216DBLL-55BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WV51216DBLL-55BLI |
Description | IC PSRAM 8MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 8Mbit Parallel 55 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |

