IS66WV51216BLL-55TLI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 667
Unit Price: £4.46000
Datasheet
PSRAM (Pseudo SRAM) Memory IC 8Mbit Parallel 55 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS66WV51216BLL-55TLI

DigiKey Part Number
IS66WV51216BLL-55TLI-ND
Manufacturer
Manufacturer Product Number
IS66WV51216BLL-55TLI
Description
IC PSRAM 8MBIT PAR 44TSOP II
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 8Mbit Parallel 55 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
IS66WV51216BLL-55TLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types