
IS66WV1M16EBLL-70BLI | |
|---|---|
DigiKey Part Number | IS66WV1M16EBLL-70BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WV1M16EBLL-70BLI |
Description | IC PSRAM 16MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 16Mbit Parallel 70 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS66WV1M16EBLL-70BLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.41000 | £4.41 |
| 10 | £4.11100 | £41.11 |
| 25 | £3.98840 | £99.71 |
| 50 | £3.89540 | £194.77 |
| 100 | £3.80250 | £380.25 |
| 480 | £3.59440 | £1,725.31 |
| 960 | £3.50419 | £3,364.02 |
| 1,440 | £3.45208 | £4,971.00 |
| Unit Price without VAT: | £4.41000 |
|---|---|
| Unit Price with VAT: | £5.29200 |

