SRAM - Asynchronous Memory IC 16Mbit Parallel 8 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61WV20488FBLL-8TLI-TR

DigiKey Part Number
706-IS61WV20488FBLL-8TLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS61WV20488FBLL-8TLI-TR
Description
IC SRAM 16MBIT PAR
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 8 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
2M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
8ns
Access Time
8 ns
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£9.11435£9,114.35
Manufacturers Standard Package
Unit Price without VAT:£9.11435
Unit Price with VAT:£10.93722