
IS61WV12824-8BL | |
|---|---|
DigiKey Part Number | IS61WV12824-8BL-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV12824-8BL |
Description | IC SRAM 3MBIT PARALLEL 119PBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 3Mbit Parallel 8 ns 119-PBGA (14x22) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 24 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 8ns | |
Access Time | 8 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 119-PBGA (14x22) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | £13.90798 | £1,168.27 |
| Unit Price without VAT: | £13.90798 |
|---|---|
| Unit Price with VAT: | £16.68958 |

