
IS61WV10248BLL-10MLI | |
|---|---|
DigiKey Part Number | IS61WV10248BLL-10MLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV10248BLL-10MLI |
Description | IC SRAM 8MBIT PARALLEL 48MINIBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 48-miniBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-miniBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.80000 | £17.80 |
| 10 | £16.49500 | £164.95 |
| 25 | £15.97480 | £399.37 |
| 50 | £15.58380 | £779.19 |
| 210 | £14.78843 | £3,105.57 |
| 420 | £14.41343 | £6,053.64 |
| Unit Price without VAT: | £17.80000 |
|---|---|
| Unit Price with VAT: | £21.36000 |

