SRAM - Single Port, Asynchronous Memory IC 16Mbit Parallel 8 ns 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61WV102416FBLL-8TLI

DigiKey Part Number
IS61WV102416FBLL-8TLI-ND
Manufacturer
Manufacturer Product Number
IS61WV102416FBLL-8TLI
Description
IC SRAM 16MBIT PARALLEL 48TSOP I
Customer Reference
Detailed Description
SRAM - Single Port, Asynchronous Memory IC 16Mbit Parallel 8 ns 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Single Port, Asynchronous
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
8ns
Access Time
8 ns
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
96£11.80229£1,133.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£11.80229
Unit Price with VAT:£14.16275