SRAM - Asynchronous Memory IC 16Mbit Parallel 12 ns 48-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61WV102416DALL-12BLI

DigiKey Part Number
706-IS61WV102416DALL-12BLI-ND
Manufacturer
Manufacturer Product Number
IS61WV102416DALL-12BLI
Description
IC SRAM 16MBIT PAR
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 12 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
1.65V ~ 2.2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
480£10.95900£5,260.32
Manufacturers Standard Package
Unit Price without VAT:£10.95900
Unit Price with VAT:£13.15080