IS61WV102416DALL-10BLI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £21.87210
Datasheet
SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-miniBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61WV102416DALL-10BLI

DigiKey Part Number
IS61WV102416DALL-10BLI-ND
Manufacturer
Manufacturer Product Number
IS61WV102416DALL-10BLI
Description
IC SRAM 16MBIT PAR 48MINIBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-miniBGA (9x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
1.65V ~ 2.2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-miniBGA (9x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types