
IS61VVPS204818B-166B3LI | |
|---|---|
DigiKey Part Number | IS61VVPS204818B-166B3LI-ND |
Manufacturer | |
Manufacturer Product Number | IS61VVPS204818B-166B3LI |
Description | IC SRAM 36MBIT PARALLEL 165TFBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 166 MHz 3.8 ns 165-TFBGA (13x15) |
Datasheet | Datasheet |
EDA/CAD Models | IS61VVPS204818B-166B3LI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 2M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.8 ns | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-TFBGA (13x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | £94.39493 | £13,592.87 |
| Unit Price without VAT: | £94.39493 |
|---|---|
| Unit Price with VAT: | £113.27392 |

