
IS61VPS204836B-200TQLI | |
|---|---|
DigiKey Part Number | IS61VPS204836B-200TQLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61VPS204836B-200TQLI |
Description | IC SRAM 72MBIT PARALLEL 100LQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | IS61VPS204836B-200TQLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 2M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.1 ns | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | £114.00278 | £8,208.20 |
| Unit Price without VAT: | £114.00278 |
|---|---|
| Unit Price with VAT: | £136.80334 |


