IS61LV5128AL-10TI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £5.69000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 270
Unit Price: £8.76000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £6.80189
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 112
Unit Price: £9.02000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £7.00195
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 30
Unit Price: £8.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £6.69505
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 135
Unit Price: £9.02000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £7.00195
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 880
Unit Price: £8.11000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £6.30726
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £7.20176
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £6.89096
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £6.30726
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LV5128AL-10TI

DigiKey Part Number
IS61LV5128AL-10TI-ND
Manufacturer
Manufacturer Product Number
IS61LV5128AL-10TI
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types