Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS61LV51216-10TLI | |
|---|---|
DigiKey Part Number | IS61LV51216-10TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61LV51216-10TLI |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS61LV51216-10TLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |





