Similar

IS61LPS204818B-200B3L-TR | |
|---|---|
DigiKey Part Number | IS61LPS204818B-200B3L-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61LPS204818B-200B3L-TR |
Description | IC SRAM 36MBIT PARALLEL 165TFBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 200 MHz 3.1 ns 165-TFBGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 2M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.1 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-TFBGA (13x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £84.36360 | £16,872.72 |
| Unit Price without VAT: | £84.36360 |
|---|---|
| Unit Price with VAT: | £101.23632 |


