RLDRAM 2 Memory IC 288Mbit Parallel 300 MHz 20 ns 144-FCBGA (11x18.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS49NLC18160-33B

DigiKey Part Number
IS49NLC18160-33B-ND
Manufacturer
Manufacturer Product Number
IS49NLC18160-33B
Description
IC DRAM 288MBIT PAR 144FCBGA
Customer Reference
Detailed Description
RLDRAM 2 Memory IC 288Mbit Parallel 300 MHz 20 ns 144-FCBGA (11x18.5)
Datasheet
 Datasheet
EDA/CAD Models
IS49NLC18160-33B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
RLDRAM 2
Memory Size
Memory Organization
16M x 18
Memory Interface
Parallel
Clock Frequency
300 MHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
144-FCBGA (11x18.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable