Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS46TR16640ED-15HBLA1-TR | |
|---|---|
DigiKey Part Number | 706-IS46TR16640ED-15HBLA1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS46TR16640ED-15HBLA1-TR |
Description | IC DRAM 1GBIT SSTL 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit SSTL_15 667 MHz 20 ns 96-TWBGA (9x13) |
Category | Write Cycle Time - Word, Page 15ns |
Mfr | Access Time 20 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 1.425V ~ 1.575V |
Part Status Active | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64M x 16 | Supplier Device Package 96-TWBGA (9x13) |
Memory Interface SSTL_15 | Base Product Number |
Clock Frequency 667 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR16640ED-15HBLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR16640ED-15HBLI-ND | £9.86000 | Parametric Equivalent |
| IS43TR16640ED-15HBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR16640ED-15HBLI-TRCT-ND | £9.94000 | Parametric Equivalent |
| IS46TR16640ED-15HBLA2-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16640ED-15HBLA2-TR-ND | £7.43271 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £6.91064 | £10,365.96 |
| Unit Price without VAT: | £6.91064 |
|---|---|
| Unit Price with VAT: | £8.29277 |


