Parametric Equivalent

IS46LD16128C-18BLA2-TR | |
|---|---|
DigiKey Part Number | 706-IS46LD16128C-18BLA2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS46LD16128C-18BLA2-TR |
Description | AUTOMOTIVE (TC: -40 TO +105C) 2G |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2-S4B Memory IC 2Gbit HSUL_12 533 MHz 5.5 ns 134-VFBGA (10x11.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2-S4B | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | HSUL_12 | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.14V ~ 1.3V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-VFBGA (10x11.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £8.01854 | £16,037.08 |
| Unit Price without VAT: | £8.01854 |
|---|---|
| Unit Price with VAT: | £9.62225 |


