IS43LR16800F-6BL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 300
Unit Price: £4.96000
Datasheet
SDRAM - Mobile LPDDR Memory IC 128Mbit Parallel 166 MHz 5.5 ns 60-TFBGA (8x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43LR16800F-6BL

DigiKey Part Number
IS43LR16800F-6BL-ND
Manufacturer
Manufacturer Product Number
IS43LR16800F-6BL
Description
IC DRAM 128MBIT PAR 60TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 128Mbit Parallel 166 MHz 5.5 ns 60-TFBGA (8x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5.5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-TFBGA (8x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types